The TC4H 197J020LRSC0945 is a 188uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a low ESR of 0.038 and a leakage current of 37.6. The capacitor is constructed with a stacked design and has a surface mount termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a low ESR type. The capacitor is classified as a C failure rate component.
Checking distributor stock and pricing after the page loads.
| Capacitance | 188uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 0.038Ohm |
| Leakage Current | 37.6uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |