Cap Tant Solid 188uF 20V 4H CASE 20% (7.82 X 8.13 X 6.1mm) Inward L Stacked 4 Stacked 0.038 Ohm 125°C Bulk
AVX TC4H 197M020LBDZ0800 technical specifications.
| Capacitance | 188uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.038Ohm |
| Leakage Current | 37.6uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TC4H 197M020LBDZ0800 to view detailed technical specifications.
No datasheet is available for this part.