The TC4H 197M020LBSC0800 is a 188uF solid tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a low ESR of 0.038 and a leakage current of 37.6. The capacitor is constructed with a 4 stacked case and has a surface mount termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is classified as a low ESR type with a C failure rate.
Checking distributor stock and pricing after the page loads.
| Capacitance | 188uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.038Ohm |
| Leakage Current | 37.6uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |