The TC4H 406J035LBSD0900 is a 40uF tantalum capacitor with a 35VDC voltage rating and 5% tolerance. It features a low ESR of 0.1 and a leakage current of 14. The capacitor is constructed with a stacked design and has a 4H case code. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX TC4H 406J035LBSD0900 technical specifications.
| Capacitance | 40uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.1Ohm |
| Leakage Current | 14uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | D |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 406J035LBSD0900 to view detailed technical specifications.
No datasheet is available for this part.