This 40uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It has a low ESR of 0.1 and a leakage current of 14. The capacitor is constructed with a stacked case and has an inward L termination style. It is rated for surface mount and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TC4H 406K035LBDC0924 technical specifications.
| Capacitance | 40uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 14uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 406K035LBDC0924 to view detailed technical specifications.
No datasheet is available for this part.