The 40uF 35VDC 10% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 40uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.1. The capacitor has a leakage current of 14 and is constructed with a stacked case. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TC4H 406K035LBLC9924 technical specifications.
| Capacitance | 40uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 14uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 406K035LBLC9924 to view detailed technical specifications.
No datasheet is available for this part.