The 40uF 35VDC 20% tolerance tantalum capacitor features a stacked 4-pin package with inward L termination and surface mount construction. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor has a low ESR type and a failure rate of B. It is constructed with solid tantalum and has a leakage current of 14.
AVX TC4H 406M035LRDB0900 technical specifications.
| Capacitance | 40uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 14uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 406M035LRDB0900 to view detailed technical specifications.
No datasheet is available for this part.