This 400uF tantalum capacitor has a 15VDC voltage rating and 20% tolerance. It features a low ESR of 0.031 and a leakage current of 60. The capacitor is constructed with stacked construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is designed for surface mount applications.
AVX TC4H 407M015LRDB0000 technical specifications.
| Capacitance | 400uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 0.031Ohm |
| Leakage Current | 60uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | B |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.