The TC6H 138J010LBDC0945 is a 1320uF tantalum capacitor with a 10VDC rating and 5% tolerance. It features a low ESR of 0.017 and a leakage current of 132. The capacitor is constructed with a stacked design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
AVX TC6H 138J010LBDC0945 technical specifications.
| Capacitance | 1320uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.017Ohm |
| Leakage Current | 132uA |
| Case Code | 6H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC6H 138J010LBDC0945 to view detailed technical specifications.
No datasheet is available for this part.