This 6VDC solid tantalum capacitor has a capacitance of 1980uF and a tolerance of 5%. It features low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a stacked design and has an inward L termination style. It is suitable for surface mount applications and has a failure rate of D.
AVX TC6H 208J006LBDD0945 technical specifications.
| Capacitance | 1980uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.017Ohm |
| Leakage Current | 118.8uA |
| Case Code | 6H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | D |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC6H 208J006LBDD0945 to view detailed technical specifications.
No datasheet is available for this part.