Cap Tant Solid 1980uF 6V 6H CASE 10% (7.82 X 8.13 X 9.14mm) Inward L Stacked 6 Stacked (0.01%FR) 0.017 Ohm 125°C Bulk
AVX TC6H 208K006LBLC9945 technical specifications.
| Capacitance | 1980uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.017Ohm |
| Leakage Current | 118.8uA |
| Case Code | 6H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC6H 208K006LBLC9945 to view detailed technical specifications.
No datasheet is available for this part.