The TCG062HVLDA-G20 is a 6.2inch LED backlight module with a brightness of 300cd/m2 and a contrast ratio of 500:1. It features a resolution of 640x240 pixels and operates within a temperature range of -20°C to 70°C. The module is packaged in a module case and is available in quantities of 40. It is not designed for radiation hardening applications.
Sign in to ask questions about the AVX TCG062HVLDA-G20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCG062HVLDA-G20 technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 6.2inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 640pixel |
| Size | 6.2inch |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX TCG062HVLDA-G20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
