
The TCJ5477M016R0100 is a polarized tantalum capacitor with a capacitance of 470uF and a DC rated voltage of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 4.3x7.3mm chip format and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 3.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |