
This 2-terminal tantalum capacitor has a capacitance of 10uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is polarized and has a width and height of 1.6mm, with a length of 3.2mm.
AVX TCJA106M006R0300 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJA106M006R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.