Cap Tant Polymer 10uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.3 Ohm 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |