
Polarized tantalum capacitor with solid polymer dielectric, offering 10µF capacitance and a 25V DC rated voltage. Features a maximum operating temperature of 105°C, a 2-terminal configuration, and compact dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Ideal for general electronic applications requiring stable performance.
AVX TCJA106M025R0150 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJA106M025R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.