
Polymer tantalum capacitor with 10µF capacitance and 25VDC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.15 Ohms and operates across a wide temperature range from -55°C to 105°C. This polarized component has a compact 3.2 x 1.6 x 1.6mm SMD package, suitable for surface-mount applications.
AVX TCJA106M025R0150E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.