Polarized tantalum capacitor, solid polymer construction, offering 100µF capacitance with a ±20% tolerance. Features a 4V DC rated voltage and operates across a wide temperature range from -55°C to 105°C. Designed for surface mount applications with a 1206 chip package, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, with two terminals.
AVX TCJA107M004R0200 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJA107M004R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.