Cap Tant Polymer 100uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |