
Polarized tantalum capacitor, featuring solid polymer construction. Offers a capacitance of 10µF with a DC rated voltage of 25V. Operating temperature range spans from -55°C to 105°C. Dimensions include a length of 3.5mm, width of 2.8mm, and height of 1.9mm. This component has two terminals and a tolerance of ±20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TCJB106M025R0090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB106M025R0090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.