Cap Tant Polymer 100uF 4VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 40uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |