
Polarized tantalum capacitor with solid polymer construction, offering 100µF capacitance and a DC rated voltage of 6.3V. Features a 20% tolerance, operating temperature range of -55°C to 85°C, and a 2-terminal surface mount design. Dimensions include a length of 3.5mm, width of 2.8mm, and height of 1.9mm.
Sign in to ask questions about the AVX TCJB107M006R0045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJB107M006R0045 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB107M006R0045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.