
The AVX TCJB107M006R0045E is a polarized tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 2.8mm, a length of 3.5mm, and a height of 1.9mm. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
AVX TCJB107M006R0045E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.