
The AVX TCJB107M006R0055 is a polarized tantalum capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 100 microfarads and a DC rated voltage of 6.3 volts. The capacitor measures 2.8 millimeters in width, 3.5 millimeters in length, and 1.9 millimeters in height.
Sign in to ask questions about the AVX TCJB107M006R0055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJB107M006R0055 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB107M006R0055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.