
Cap Tant Polymer 100uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.055 Ohm 105°C T/R
AVX TCJB107M006R0055E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.