
The TCJB156M016R0150 is a polarized tantalum capacitor with a capacitance of 15uF and a DC rated voltage of 16V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2-terminal CHIP format with dimensions of 2.8mm in width and 3.5mm in length, and a height of 1.9mm.
Sign in to ask questions about the AVX TCJB156M016R0150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJB156M016R0150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB156M016R0150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.