This AVX TCJB156M016R0150E tantalum capacitor features a capacitance of 15uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a surface mount package type. It measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
AVX TCJB156M016R0150E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.