The TCJB226M020R0090 is a polarized tantalum capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 22 microfarads and a DC rated voltage of 20 volts. The capacitor measures 2.8mm in width and 3.5mm in length, with a height of 1.9mm. It is designed for use in a variety of applications, including electronic circuits and systems.
Sign in to ask questions about the AVX TCJB226M020R0090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJB226M020R0090 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB226M020R0090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.