The TCJB226M020R0090E is a 22uF tantalum capacitor with a polarized design, rated for 20V DC. It has a surface mount package type and operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 2.8mm in width, 3.5mm in length, and 1.9mm in height.
AVX TCJB226M020R0090E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.