
The TCJB226M020R0150E is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 20V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is designed for surface mount applications and has a height of 1.9mm and dimensions of 2.8mm in width and 3.5mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |