
Polarized tantalum capacitor with solid polymer dielectric, offering 22µF capacitance and a 25V DC rated voltage. Features a 20% tolerance, operating temperature range from -55°C to 85°C, and a surface mount design. This general ceramic capacitor has two terminals and measures 3.5mm in length, 2.8mm in width, and 1.9mm in height.
AVX TCJB226M025R0100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB226M025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.