The TCJB335M035R0200 is a polarized tantalum capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 3.3uF and a DC rated voltage of 35V. The capacitor is a 2-terminal device with a width of 2.8mm and a length of 3.5mm. It is a chip-style capacitor with a height of 1.9mm.
Checking distributor stock and pricing after the page loads.
AVX TCJB335M035R0200 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |