Polarized tantalum capacitor with solid polymer dielectric. Features 330µF capacitance and a 2.5V DC rated voltage. Operating temperature range spans from -55°C to 105°C. This component has two terminals and a capacitance tolerance of ±20%. Dimensions are 3.5mm length, 2.8mm width, and 1.9mm height.
AVX TCJB337M002R0045 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJB337M002R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.