This 4.7uF tantalum capacitor has a maximum operating temperature of 105°C and a DC rated voltage of 25V. It is a polarized component with a capacitance of 4.7uF. The capacitor is designed for surface mount applications and has dimensions of 2.8mm in width and 3.5mm in length, with a height of 1.9mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.9 |
| REACH | Compliant |
| Military Spec | False |