Polymer tantalum capacitor with 100µF capacitance and 25VDC rating. Features a D CASE size (7.3 x 4.3 x 2.9mm) with undertab SMD mounting. Offers a low Equivalent Series Resistance (ESR) of 0.07 Ohms and operates across a temperature range of -55°C to 105°C. This polarized component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |