This 220uF polymer tantalum capacitor has a rated voltage of 4VDC with a 20% tolerance. It features a low ESR and a maximum operating temperature range of -55°C to 105°C. The capacitor is constructed with a flat construction and has a case code of D. It is designed for surface mount applications and is packaged in a 7343-31 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 88uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |