Cap Tant Polymer 220uF 10VDC D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.012 Ohm 105°C T/R
AVX TCJD227M010R0012 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 220uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TCJD227M010R0012 to view detailed technical specifications.
No datasheet is available for this part.