
Tantalum capacitor with solid polymer construction, offering 220µF capacitance and a 16V DC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This polarized component has 2 terminals and measures 7.3mm in length, 4.3mm in width, and 2.9mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |