This is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 125V. It has a maximum operating temperature of 85C and a minimum operating temperature of -55C. The capacitor measures 4.3mm in width and 7.3mm in length, and has a height of 2.9mm. It is a general-purpose ceramic capacitor.
Sign in to ask questions about the AVX TCJD335M125R0250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJD335M125R0250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 125 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD335M125R0250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.