This 330uF tantalum capacitor has a maximum operating temperature of 105C and a DC rated voltage of 6.3V. It is a polarized component with a width of 4.3mm and a length of 7.3mm. The capacitor is 2.9mm high and has 2 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |