The TCJD337M006R0040 is a polarized tantalum capacitor with a capacitance of 330uF, rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. This capacitor is designed for use in a variety of applications and is manufactured by AVX.
Sign in to ask questions about the AVX TCJD337M006R0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJD337M006R0040 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD337M006R0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.