This 330uF tantalum capacitor has a rated voltage of 6.3V and is polarized. It is designed for surface mount applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. It is suitable for use in a variety of electronic circuits.
AVX TCJD337M006R0040E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.