The AVX TCJD475M075R0150 is a 4.7uF tantalum capacitor with a maximum operating temperature of 105 degrees Celsius and a DC rated voltage of 75V. It has a polarized design and a 2-terminal configuration. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. It is suitable for use in a variety of applications, including those requiring high temperature stability and reliability.
AVX TCJD475M075R0150 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD475M075R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.