This polarized tantalum capacitor has a capacitance of 68uF and a DC rated voltage of 25V. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 2.9mm. It is a ceramic capacitor type.
Sign in to ask questions about the AVX TCJD686M025R0070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJD686M025R0070 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJD686M025R0070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.