The TCJD686M025R0070E is a polarized tantalum capacitor with a capacitance of 68uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a height of 2.9mm and a length of 7.3mm.
AVX TCJD686M025R0070E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.