Polarized tantalum capacitor with solid polymer dielectric, offering 10µF capacitance and a DC rated voltage of 63V. Features a ±20% tolerance, operating temperature range from -55°C to 105°C, and a 2-terminal surface mount design. Dimensions include a length of 7.3mm, width of 4.3mm, and height of 4.1mm.
Sign in to ask questions about the AVX TCJE106M063R0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TCJE106M063R0100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJE106M063R0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.