This AVX TCJE106M063R0100E tantalum capacitor features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a polarized design with 2 terminals and measures 4.3mm in width, 7.3mm in length, and 4.1mm in height. The capacitor has a capacitance of 10uF and is rated for a DC voltage of 63V. It is designed for surface mount applications.
AVX TCJE106M063R0100E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 4.1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.