The TCJE337M016R0050 is a polarized tantalum capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 16 volts. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 4.1mm. It is designed for use in a variety of applications, including general electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |