Polymer Tantalum Capacitor, 330µF capacitance, 16V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.05 Ohms and operates across a wide temperature range from -55°C to 105°C. This polarized component has a 2-terminal configuration and measures 7.3mm in length, 4.3mm in width, and 4.1mm in height. Designed for surface-mount applications, it is supplied on tape and reel.
AVX TCJE337M016R0050E technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 4.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJE337M016R0050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.