This AVX TCJP476M006R0500 is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 case with dimensions of 1.35mm width and 2.05mm length, and 1.5mm height. It is a ceramic capacitor suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX TCJP476M006R0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.35 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TCJP476M006R0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.